The RSP series is an AC/DC low profile enclosed switching power supply. With a 1U low profile, high efficiency up to 90% and free air convection cooling, the RSP series is ideal for applications requiring energy savings, no noise, limited space for installation as well as economical cost.
MEAN WELL RSP 200-320W Single Output ACDC Power Supply
Features
- 30mm low profile design suitable for 1U installations
- Universal AC input range 85-264V
- Built-in active PFC function
- High efficiency up to 90%
- Fan-less design, cooling by free air convection
- Protection: short circuit / overload / over voltage/ over temperature
- Built-in constant current limiting circuit
- Remote ON/OFF control
- LED indicator for power on
Applications
- Industrial control systems
- Appliances (vending machine, coffee machine, etc.)
- Automation
- Electronic instruments, equipment or apparatus