MEAN WELL UHP Series Power Supply

UHP-500 series is a 500W single-output slim type power supply with 31mm of low profile design. Adopting the full range 90 ~ 264VAC input, the entire series provides an output voltage line of 4.2V, 5V, 12V, 15V, 24V, 36V, 48V and 55. In addition to the high efficiency up to 95%, that the whole series operates from -20°C ~ 70°C under air convection without fan. UHP-500 has the complete protection functions and 5G anti-vibration capability; It is complied with the international safety regulations such as TUV EN62368-1, EN60335-1, UL62368-1 and GB4943. UHP-500 series serves as a high performance power supply solution for various industrial applications.

Features

  • Slim and Low profile (31mm)
  • Fanless design, 500W convection
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • -20 ~ +70°C working temperature
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • DC OK active signal and redundant function (option)
  • Operating altitude up to 5000 meter (Note.5)
  • LED indicator for power on
  • 3 years warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipments or apparatus
  • LED display application
  • Power Source Equipment for PoE (55V model)