Molex EXTreme LPHPower Connectors

Molex EXTreme Low Profile Hybrid (LPH) Connectors include power blades aligned parallel to the PC board, offering a combination of high-current power and signal connections. These connectors improve system airflow and provide 127A per linear inch, fulfilling high power requirements. The LPHPower connectors minimize the risk of stubbing or damage and allow power and return signals to be handled in the same bay, supporting up to 60A per power bay. These connectors feature a dielectric withstanding voltage of 1500V and operate within a temperature range from -40°C to +105°C. Typical applications include power for data center, industrial automation, and telecommunications.

Features

  • Allows for additional configurations within the LPH family
  • Improves system airflow and supports 127A per linear inch
  • Addresses system power needs
  • Minimizes risk of stubbing or damage
  • Supports power and return signals in the same bay, with a total capacity of 60A per bay

Applications

  • Industrial automation:
    • Industrial controls
  • Power for data center:
    • 1U rack box
    • Backplanes
    • Power supplies
    • Routers and switches
    • Servers
  • Telecommunications:
    • Test equipment
    • Workstations

Technical Specifications

Parameters Values
Dielectric withstanding voltage 1500V
Durability  250 cycles
Flammability rating UL 94V-0
Minimum insulation resistance 5000MΩ
Operating temperature range -40°C to +105°C
Maximum voltage rating 250V