Molex EXTreme PowerMass High-Current Connectors

Molex EXTreme PowerMass High-Current Connectors deliver superior performance in power supplies and systems for high-current transfer, even in thermally constrained environments. These connectors achieve the highest current density among board-to-board connectors, providing 380A per linear inch and 150A per circuit at a 30°C T-rise current rating. The EXTreme PowerMass system supports flexibility with its board-to-board and power-to-board configurations, in coplanar and right-angle to vertical orientations. With power modules offering 150A, 80A, and 40A options and signal modules ranging from 24 to 64 circuits, these devices excel in data communication, telecommunications, and power supply applications.

Features

  • 94V-0 flammability rating
  • Copper alloy contacts
  • Die-cast or plastic guides
  • LCP housing
  • Maximum current transfer
  • Minimum heat generation
  • Modules assembled to metal stiffener
  • Multiple power and signal modules are available
  • Press-fit and solder-board termination
  • Variable power-blade and signal-pin lengths

Applications

  • Cellular base stations 
  • High-end servers 
  • Hubs
  • Power supplies
  • Rack servers
  • Routers
  • Switches 

Technical Specifications

Parameters Values
Minimum insulation resistance 5000MΩ
Operating temperature range -40°C to +105°C
Current rating 150A
Profile height 25.90mm
Maximum voltage 600V
Durability 50 cycles