Molex Fixed RF Coaxial Attenuators
Molex Fixed RF Coaxial Attenuators control signal power across a wide frequency range up to 40GHz with low VSWR and stable impedance of 50Ω. These RF Coaxial Attenuators are available with SMA, N-type, and 2.92mm connectors in male/female configurations, supporting attenuation values from 0 to 40dB with defined accuracy. Power handling ranges from 0.5W to 100W depending on the version, with peak ratings up to 250W. The fixed attenuators are designed for operation in temperatures from -65°C to +125°C and are built with stainless steel housings and gold-plated beryllium copper conductors. Applications include aerospace/defense, automotive, telecommunications, and wireless infrastructure.
Features
- Attenuation values offered with defined accuracy ranges
- Built with passivated stainless steel housings
- Connector choices include SMA, N-type, and 2.92mm
- Conductors made of gold-plated beryllium copper
- VSWR maintained at 1.35:1 to 1.40:1
Applications
- Aerospace and defense
- Automotive test environments
- Telecommunications
- Test and measurement equipment
- Wireless infrastructure
Technical Specifications
| Parameters | Values |
|---|---|
| Frequencies | DC to 40GHz |
| Impedance | 50Ω |
| Operating Temperature Range | -65°C to +125°C |
| Power Handling | 0.5W to 100W |