Molex RF Coaxial Terminations

Molex RF Coaxial Terminations provide exceptional performance and reliability for high-frequency applications across various industries. These are designed to handle power levels from 0.5W to 50W and support frequencies from DC to 40GHz, and these terminations ensure optimal signal integrity and precision impedance matching. The RF coaxial terminations offer a low Voltage Standing Wave Ratio (VSWR) ranging from 1.20:1 to 1.35:1 and have an impedance of 50Ω. Typical applications include aerospace, wireless infrastructure, and telecommunications.

Features

  • Built for harsh environments
  • Connector options available in N-Type, SMA, and 2.92mm
  • Manufactured in the USA to stringent standards

Applications

  • Aerospace/defense
    • Counter-IED systems
    • Electronic warfare systems
    • GPS devices
    • Missile defense systems
    • Radar systems
    • SATCOM uplinks
    • Ship signal exploitation devices
  • Telecommunications
    • Broadcasting and multimedia devices
    • Mobile network testing equipment
    • Network analyzers
    • Signal generators
    • Spectrum analyzers
    • Test and measurement equipment
  • Wireless Infrastructure
    • 4G/5G/6G testing and measurement equipment
    • Cell-site infrastructures
    • Distributed antenna systems
    • In-flight wireless systems
    • Point-to-point communication systems
    • RF generators
    • Wireless devices

Technical Specifications

Parameters Values
Power handling 0.5W to 50W
Frequency range DC to 40GHz
Maximum VSWR 1.20:1 to 1.35:1
Operating temperature range 2.92mm -55°C to +125°C
N-type, SMA -65°C to +125°C
Impedance 50Ω