Molex Micro-Lock Plus Wire-to-Board Connector System

Molex Micro-Lock Plus Wire-to-Board Connector System consists of 1.25mm and 2mm connectors and cable assemblies in a high-temperature design ideal for compact applications. The 1.25mm pitch has 2 to 15 circuits for a single row and 8 to 42 circuits for a dual row, while the 2mm pitch also has 2 to 16 circuits for its single-row design. Potting capabilities are available in a 1.25mm pitch vertical header. The Micro-Lock Plus Wire-to-Board Connector System finds use in automotive, consumer, datacom, and industrial applications.

Features

  • Audible click
  • Design flexibility using vertical and horizontal plug configurations
  • Secure mating retention in a compact design
  • Tin-Bismuth terminals
  • Performs in harsh environments: high-temperature and low-halogen performance

Applications

  • Automotive
    • Industrial automation equipment 
    • Internal connection with other units
    • Steering wheel, paddle shift, combination switches
  • Consumer
    • Air conditioners 
    • Desktop PCs 
    • Drones
    • Gaming machines 
    • Hot water gas heaters 
    • Laser printers 
    • Power tools 
    • Refrigerators
    • Vacuum cleaners 
    • White goods 
  • Datacom
    • Servers
  • Industrial
    • Drones
    • Factory automation 
    • Power tools 
    • Robots
    • Test equipment 
    • Vending machines 

Technical Specifications

Connector Voltage
(max)
Current
(max)
Contact Resistance
(max)
Dielectric Withstanding Voltage Insulation Resistance
(min)
Specifications
1.25mm Pitch 50V 3.6A/Single (2 circuit/AWG 26)
2.4A/Dual (8 circuit/AWG 26)
20 milliohms 500V AC 100 Megohms Datasheet (PDF)
1.25mm Pitch with Potting 50V 3.6A * 2 circuit/26 AWG 20 milliohms 500V AC 100 Megohms Datasheet (PDF)
2mm Pitch 250V  4.7A (2 circuit/AWG 22) 10 Milliohms 800V AC 1000 Megaohms Datasheet (PDF)