Molex Mini-Fit Jr. Connectors
Molex Mini-Fit Jr. Connectors are engineered for reliable wire-to-wire and wire-to-board applications, supporting both single-row and dual-row configurations. These connectors are intended to handle power up to 9A per circuit and offer flexibility for higher-current and higher-density requirements. The Mini-Fit Jr. connectors feature fully isolated terminals, positive housing locks, and polarized housings for enhanced performance and safety. These connectors meet RoHS standards and are certified by UL, CSA, and TUV. Mini-Fit Jr. connectors come in a range of circuit sizes and material options, making them suitable for various applications, including automotive, telecommunications, and networking.
Features
- Certified by UL, CSA, and TUV
- Compatible with both single-row and dual-row configurations
- Compliant with RoHS standards
- Equipped with positive housing locks
- Features fully isolated terminals
- Includes polarized housings for correct orientation
- Provides flexibility to accommodate higher-current and higher-density needs
Applications
- Automotive
- Home appliances
- Industrial automation
- MedTech
- Networking
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Circuit size options | 2, 3, 4, 5, 6, 8, 10, 12, 14, 16, 18, 20, 22, and 24 |
| Configurations | Wire-to-Wire Wire-to-Board |
| Current rating | 6A (Largest circuit) 9A (Smallest circuit) |
| Flammability rating | UL 94V-0 UL 94V-2 |
| Wire gauge | 16AWG 18AWG to 20AWG 22AWG to 24AWG |