Molex Picoflex 1.27mm Ribbon Cable Headers and Connectors

Molex Picoflex 1.27mm Ribbon Cable Headers and Connectors offer space-saving solutions for a greater range of compact power and signal ribbon-cable applications. These headers and connectors provide highly reliable 1.27mm ribbon-cable connections with high-retention forces and optional PCB pegs to polarise the header to PCB. The Picoflex 1.27mm headers can operate within the temperature range from -40°C to +105°C with a contact resistance of 15mΩ. Molex Picoflex 1.27mm ribbon cable headers and connectors are mainly used in solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart-rate monitors.

Features

  • Available in tubes or tape and reel
  • Available with Tin (Sn) or Palladium Nickel (PdNi) + Gold (Au) flash-plated contacts
  • High-profile polarising peg
  • High-temperature housing materials
  • Optional PCB pegs to polarise header to PCB
  • Reverse PCB footprint SMT headers: series 93405 and 93407 compatible with Tyco’s Micro-Match series 188275
  • SMT headers with positive retention latches available; series 90816/93407
  • SMT solder tails available

Applications

  • Automotive:
    • Air-Conditioning
    • Car LCD panel
    • Car audio
    • Dashboard applications
    • In car entertainment
    • Navigation systems
  • Consumer:
    • DVD Players/Recorders
    • Satellite receivers
    • Security systems
    • Smart card readers
    • Vending machines
  • Data/Communications:
    • Office equipment
  • Industrial:
    • Access controls
    • Advertising displays
    • Power supplies markets and applications
    • Security devices
    • Solar
    • Weighing systems
  • Medical:
    • Blood analyzer
    • Patient monitors
    • Portable heart monitors
    • Testers
  • Sustainable Energy:
    • Solar converters
    • Solar inverters

Technical Specifications

Parameters Values
Maximum voltage 240V
Maximum current 1.2A
Contact resistance 15mΩ
Dielectric withstanding voltage 750V
Minimum insulation resistance 1000V