Molex Sabre Power Connectors

Molex Sabre Power Connectors meet UL 1977 standards for finger-proof access and preventing accidental electric shock. The Sabre power connectors feature a robust terminal design with a 0.125" wide blade tab and are compatible with industry-standard solderless-style NEMA tabs. These power connectors support current ratings up to 18A per pin at 600V and operate within a temperature range from -40°C to +75°C. Sabre connectors include an optional integral Terminal Position Assistance (TPA) feature for added security in high-vibration environments. Typical applications include home appliances, industrial automation, medical equipment, networking, and telecom equipment.

Features

  • Available in a wide range of wire gauges and insulation thicknesses
  • Avoids terminal backout in high-vibration applications
  • Blade-terminal design makes cost-effective and reliable solution
  • Offers design flexibility for both wire-to-board and wire-to-wire configurations 
  • RoHS compliant
  • UL-recognized, CSA-approved, and TUV licensed

Applications

  • Appliances:
    • Countertop
    • Dishwasher
    • Dryer
    • Microwave
    • Oven
    • Refrigerator
    • Washing machine
  • Industrial automation:
    • Industrial equipment
  • MedTech:
    • Diagnostic equipment
    • Patient monitor
  • Networking:
    • Power supplies
    • Servers
    • Storage
  • Telecommunications:
    • Routers
    • Switches

Technical Specifications

Parameters Values
Pitch 7.50mm 
Maximum voltage 600V AC
Maximum current 18A
Circuit sizes 2 to 8
Operating temperature range -40°C to +75°C

Related Power Connectors