Molex MX150 Connectors
Molex MX150 Connectors use sealed and hybrid options. These connectors come with Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) capabilities that maintain latch engagement and terminal retention. The MX150 connectors support a current rating up to 22A, and operating temperatures range from –40°C to +150°C. These devices encompass a maximum contact resistance of 10mΩ and a maximum durability of 100 cycles. Applications include automotive vehicles, commercial vehicles, industrial equipment, recreational vehicles, marine systems, ATVs, robotics, and industrial machines.
Features
- Blade- and receptacle-terminal compatibility
- Color options across housings
- Grommet and sealing elements
- Housing keying and polarization options
- Mat-seal technology for MX150 terminals
- One-piece housing construction
- Sealing performance suitable for harsh conditions
- Support for multiple circuit sizes
- Wide terminal and wire-type compatibility
Applications
- Automotive vehicles
- ATVs
- Commercial vehicles
- Forklifts
- Industrial machines
- Industrial vehicles and equipment
- Marine under-dash wiring
- Marine lighting
- Recreational vehicles
- Robotics
Technical Specifications
| Parameter | Value |
|---|---|
| Circuit Sizes | Hybrid: 8-way, 9-way, 10-way, 12-way, 16-way Sealed: 2, 3, 4, 5, 6, 8, 12, 16, 20 |
| Maximum Contact Resistance | 10mΩ |
| Maximum Current Rating | 22A |
| Operating Temperature Range | -40°C to +150°C |
| Maximum Durability | 100 Cycles |