The BAC1 series is the first series release from the BAC family of board mount AC/DC converters. The BAC1 series operates over the wide industrial temperature range of -40°C to +85°C, supporting operation in still air for the most demanding environments. All models deliver full power to 85°C, and operate from -40°C. The BAC1 has ultra low standby power consumption for demanding energy and cost saving applications.
Murata BAC1 1W AC/DC supports ultra low standby power
Features
- Wide input voltage range 85-264VAC/70-400VDC, operation to 305VAC coming soon
- UL60950-1 recognised for reinforced insulation to a working voltage of 264VAC
- UL60335-1 recognition pending
- ANSI/AAMI ES60601-1, 1 MOPP/2 MOOP’s recognition pending
- Operating temperature range –40°C to 85°C, guaranteed start up at –40°C, operation to 85°C in sealed box environment
- Typical line regulation of 0.3% for 5V and 0.1% for 12V & 24V
- Typical load regulation is 0.1%
- 5V, 12V & 24V single regulated outputs
- Short circuit protection
- No optocoupler
- Ultra low standby power
- 8.3mm creepage and clearance
- EN60950-1 certified
- Space saving requiring 75% less PCB space with external components
Applications
- LED lighting
- Sensing
- Smart buildings
- Metering