Murata Downsize with Murata's extensive line-up MLCC

Since several years, the demand for more MLCC is  rising up. This is due to improvements of all the portable devices, automotive, home appliances, industrial equipments, or other products which are offering extended functionalities, higher performances and energy efficiency.So, to contain the dimensions of all these devices and meet this high demand of MLCC, one key direction is to apply downsizing strategies and to design new electronics with Murata's newest generations of smaller capacitors.

Features

  • Supports further miniaturization of electronics on the system level
  • Capacitance range up to 4.7µF in "0201" case size
  • AEC-Q200 qualified products for Automotive applications
  • Mechanical robust design
  • Ever high Murata's robustness and reliability

Applications

  • Automotive applications:
        - Powertrain and safety
        - Advanced driver-assistance systems (ADAS)
        - Infotainment
        - Car navigation
  • xEV charging infrastructures
  • Industrial electronics
  • Wearable devices
  • Internet of Things
  • Communication mobiles and infrastructures