Murata Power Solutions announces two new ultra wide 10:1 ratio DC/DC converters. The IRH250W80 250w half brick and the IRQ150W80 150w quarter brick feature an ultra wide DC inpuut operating voltage range of 16v - 160v DC. The converters feature an operating baseplate temperature range of -40c - +100c. Single output voltage models are available of 12v, 24v, 54v with an input to output galvanic isolation of 4242vDC.
Features include: Enable on/off, input undervoltage lockout adjustment, wide output Voltage adjustment range, remote sense, hold up function, pulse out feature, positive or negative enable and over current protection adjustment. The modules feature self protection to external short circuits, over current protection and over temperature protection with self resetting ability.