Murata MEMS-based inertial sensors

Part Number Information
Part #: Price/Availability:
SCHA63T-K03 Inquire

Murata offers MEMS-based inertial sensor with digital SPI interface for high-precision industrial machine control and GNSS positioning support. An accelerometer is used to measure the angle of inclination relative to the center of the earth and a gyroscope is used to measure the speed that the angle changes. The product delivers highest performance available on component level in key parameters like bias stability and noise.

Achieving positional adjustments is an ideal application for our accelerometers and gyroscopes.Stability, noise and immunity to mechanical shock, all of which are vital for such precision agricultural applications involving moving heavy machinery over undulating terrain. Thus the slope, direction of movement, and the change of the slope can be accurately measured.

Features

  • Low noise sensor enable more stable motion control
  • High reliability over lifetime in harsh environments
  • High robustness in vibrating environments, tolerates extreme mechanical shocks
  • Small size enabling design of smaller systems
  • Low power consumption

Applications

  • Heavy machines (Agricultural machine) auto steering
  • GPS Positioning and guidance
  • Robotics, Drones

Resources