250W 3" x 5" High Density AC-DC Power Supply Converter
MVAC250 packages 250 Watts of power in a standard 1U open frame format measuring just 127.00 x 76.20 x 35.56 mm (5 x 3 x 1.4 inches). The MVAC250 models accommodate the universal AC input voltage range from 90 to 264 VAC with active power factor correction (PFC) and active inrush protection.