Murata Murata KCA series with 4-mm creepage distance

Murata has introduced the KCA series Type MF safety standard certified metal terminal MLCC for automotive applications. This product has a distance between terminals of 4 mm, and can mainly be used in onboard chargers, inverters, DC-DC converters, and other equipment in electric vehicles.


KCA series Type MF safety standard certified metal terminal type multilayer ceramic capacitors for automotive applications are certified under the IEC60384-14 Class X1/Y2 international safety standard for capacitors.  The elastic action of the metal terminals reduces the stress on the ceramic element, and the design reduces the risk of cracking.This product can be used as Class Y2 capacitors, not only in AC lines that require safety standard certified capacitors, but also as Y capacitors in DC lines.

Features

  • Capacitance from 100 pF to 10 nF
  • Rated voltage: 250 Vac (r.m.s.), 630 Vdc (only 250 Vac is safety standard certified)
  • Operating temperature range: -55 to +125℃
  • Low DC-bias
  • Low temperature coefficient

Applications

  • Onboard chargers
  • Inverters
  • DC-DC converters
  • Electrical motor controllers