New TMR magnetic sensors from Murata offer enhanced accuracy and extremely stable magnetic performance.Murata is now including in its portfolio advanced 1D linear, 2D angular sensor devices from Crocus Technology based on TMR technology. With two different temperature and packaging options, the sensor devices offer elevated levels of operational stability over a broad temperature range from -40°C to +85°C, or from 40°C to +125°C with extended versions.
Murata TMR Sensors (Magnetic Sensors)
Features
1D Linear sensors CT100 series
- Wide Dynamic Range: ±50 mT
- Extremely Stable Magnetic Performance over Full Temperature Range
- Linearity Error:±0.5% @ ±20 mT
- Operating Temperature: -40°C to +125°C
2D Angle sensors CT310 series
- Magnetic Field Range: 20 mT to 80 mT
- Angular Error < 0.6°
- Operating Temperature: -40°C to +85°C or -40°C to +125°C
Applications
The Crocus TMR sensors are suited for the expanding IoT market, industrial equipment, consumer use, and more.
1D Linear sensors CT100 series
- Linear Measurements and Proximity Sensing
- for Linear Encoders, Fluid Level Sensors, Camera Gimbals, Wireless Charging, etc
- Contactless Current Sensing
2D Angle sensors CT310 series
- Angular Measurements
- for Rotary and Angular Sensors, BLDC Motors, Robotics, Encoders, Motor Control, etc