MYPMA01218RCF-CCB is an ultra-efficient, non-isolated DC-DC converter providing 216W power at 12V output. It also provides a 5V/1A non-isolated auxiliary output. The small and lightweight converter is packaged in a plastic case conforming to IP56 standard. Originally designed for lighting application on the E-motorcycle, E-scooter, E-tricycle and E-super small car using non-automotive grade components, the converter is suitable for a wide variety of industrial and commercial applications.
Murata Ultra-efficient non-isolated DC-DC converter
Features
- 120W DC-DC converter(216W peak)
- 12V main output and 5V,1A Aux output
- Low ripple and Low surge output
- Input Voltage: 36V–75V
- Working Temperature: -20 - +85°C
- High Efficiency up to 95%
- Compact Size 86.5x122.4x35.4mm
- Small and Lightweight (160g)
- IP56 compliance
- Vibration-proof case design
- Over Temperature Protection
- Built-in Over-current and short circuit protection circuit
- RoHS Compliant
Applications
- E-mortorcycle
- E-scooter
- E-tricycle
- E-super small car