This MEMS-based barometric pressure sensor has been specifically designed to support height and pressure measurement in drones, smartphones, pedometers and other battery powered mobile systems. The 2SMPB-02E sensor provides stable and reliable height and pressure measurements, allowing changes in elevation of as little as 2m to be reliably recorded.
This sensor has been specifically remodelled for mobile applications and are smaller at just 2.0 x 2.5 x 0.85mm in size. An integrated temperature compensation circuit helps ensure accurate absolute pressure measurements. The 2SMPB-02E is also configured to measure the pressure of air between 30kPa and 110kPa. The sensor have a pin layout that is compatible with alternative solutions on the market, simplifying integration.