-
G9KB PCB Power Relays
OMRON G9KB Series PCB Power Relays are designed for switching high DC loads. View specifications, datasheets, buying information, and inventory available at TTI. -
G9KA PCB Power Relays
G9KA Series PCB Power Relays offer low heat generation. View product specifications, datasheets, buying information, and inventory available at TTI. -
D2F Ultra Subminiature Basic Switches
OMRON D2F Series Ultra Subminiature Basic Switches use insertion molded terminals that prevent flux penetration. D2F series ultra subminiature basic switches specifications, datasheets, buying information, and inventory are available at TTI. -
EE-SX1320 Photomicrosensors
OMRON EE-SX1320 Photomicrosensors feature PCB surface mounting type and offer high resolution with a 0.3mm wide aperture. EE-SX1320 Photomicrosensors specifications, datasheets, buying information, and inventory are available at TTI. -
2JCIE-BU USB Type Environment Sensors
Omron 2JCIE-BU USB Type Environment Sensors are RoHS-compliant. View product specifications, datasheets, buying information, and inventory available at TTI. -
EE-SX1330 Transmissive Photomicrosensors
Omron EE-SX1330 Transmissive Photomicrosensors are ultra compact surface mount type devices with an excellent choice for downsizing. Now available at TTI. Browse inventory, view datasheets, and more. -
XF3M and XF2M Series FPC/FFC Connectors
Omron XF3M and XF2M Series FPC/FFC Connectors feature a rotary back lock mechanism with 0.5mm, 1.0mm pitch, and dual-sided, upper-sided contact. XF3M and XF2M series FPC/FFC connectors specifications, datasheets, buying information, and inventory are available at TTI. -
SSG Series Subminiature Basic Switches
OMRON SSG Series Subminiature Basic Switches feature pitched PCB terminals that are resistant to flux and offer a mounting hole size of M2.2. SSG series subminiature basic switches specifications, datasheets, buying information, and inventory are available at TTI. -
EE-SX1321 Photomicrosensors
Omron EE-SX1321 Photomicrosensors come with PCB surface mounting type and offer high resolution with a 0.3mm wide aperture. EE-SX1321 Photomicrosensors specifications, datasheets, buying information, and inventory are available at TTI. -
B5W-LB Series Light Convergent Reflective Sensors
OMRON B5W-LB Series Light Convergent Reflective Sensors feature a robust design resistant to ambient lights and are available in 55mm and 10mm sensing distances. B5W-LB series light convergent reflective sensors specifications, datasheets, buying information, and inventory are available at TTI. -
G3VM-xxMT Series MOSFET Relay Modules
Omron G3VM-xxMT Series MOSFET Relay Modules contribute to the reduction of the mounting space on the printed circuit board with a small package. G3VM-xxMT series MOSFET relay modules specifications, datasheets, buying information, and inventory are available at TTI. -
D2HW Sealed Ultra Subminiature Basic Switches
OMRON D2HW Series Sealed Ultra Subminiature Basic Switches are made of environmentally-friendly materials, and all models are lead-free, including molded lead wire models. D2HW sealed ultra subminiature basic switches specifications, datasheets, buying information and inventory available at TTI. -
D2AW Series Sealed Ultra Subminiature Basic Switches
OMRON D2AW Series Sealed Ultra Subminiature Basic Switches are miniature microswitches fully sealed to IP67. D2AW series sealed ultra subminiature basic switches specifications, datasheets, buying information and inventory available at TTI. -
G3VM-AY/DY High Dielectric Strength MOSFET Relays
OMRON G3VM-AY & DY are small size high dielectric strength type MOSFET relays. Featuring dielectric strength of 5,000VAC between input and output in a small DIP4 package, these relays are available with various load voltages and the range includes high sensitivity types. -
OMRON G9EJ-1-E DC Power Relay
The OMRON G9EJ-1-E is a compact DC power relay capable of switching 15A at 400VDC. It can actualize a high capacity interruption through the function of extinction of magnetic arc by adopting high-efficiency magnetic circuit -
G2RG-X PCB Power Relay
The OMRON G2RG-X is a highly compact 500VDC power relay aimed at the pre-charge circuits in electric vehicle chargers, battery back-up systems for solar panels and other high current DC applications. -
2SMPP MEMS Gauge Pressure Sensors
The OMRON 2SMPP are MEMS gauge pressure sensors with superior electrical characteristics at -50 to 50 kPa (2SMPP-03 model) or 0 to 37 kPa (2SMPP-02 model) pressure range -
G8K PCB Automotive Relay
OMRON G8K is a highly compact PCB automotive relay offering 37A short-term and 5A continuous current carrying -
G6QE PCB Power Relay
The G6QE is a miniature PCB Power Relay with a high switching capacity of 36A -
B5L 3D TOF Sensor Module
The OMRON B5L 3D TOF (Time-of-Flight) Sensor Module operates on the proven time-of-flight principle.