Omron D2AW Series Sealed Ultra Subminiature Basic Switches

OMRON D2AW Sealed Ultra Subminiature Basic Switches are miniature microswitches fully sealed to IP67. The D2AW sealed ultra subminiature basic switches feature compact dimensions and high insulation resistance of 100MΩ. The version of D2AW, known as the D2AW-R, features an integrated internal resistor allowing the detection of four states: on, off, open circuit and short circuit. D2AW sealed ultra subminiature basic switches offer quiet operating sound by sliding contact construction is needed for high-grade car.

The D2AW come with high-performance of Insulation resistance by unique contact structure. Typical applications include vending machines, smart meters, EV charging stations, security systems, HVAC equipment, and white goods.

Features

  • Double reliability by twin contacts (clipping contact), foreign materials are cleaned out by the sliding contacts
  • High insulation resistance of 100mΩ
  • High performance of Insulation resistance by unique contact structure
  • IEC IP67 rating
  • Insulation resistance 100MΩ 
  • Operating temperature range -40°C to +85°C
  • Quiet operating sound by sliding contact construction is needed for high grade car
  • Small size and long stroke

Applications

  • Consumer electronics
  • DC management
  • High-grade automotive
  • Smart meters
  • White goods