Omron XF3M and XF2M Series FPC/FFC Connectors
Omron XF3M and XF2M Series FPC/FFC Connectors feature a rotary back lock mechanism with 0.5mm, 1.0mm pitch, and dual-sided, upper-sided contact. The rotary back lock connectors provide the improved insertion of FPC/FFC cables and help confirm a proper connection with a sure lock feel. XF3M and XF2M series connectors are applicable for FPC/FFC with a thickness of 0.3mm. The XF3M series FPC/FFC connectors models are available in gold or tin-plated and with 80 pins (multiple types) available with 0.5mm pitch.
The XF2M series FPC/FFC connectors offer dual-sided contact that reduces the number of parts. These XF3M and XF2M FPC/FFC connectors can operate at a temperature ranging from -30°C to +85°C with a rated current of 0.5A AC/DC. Typical applications include mobile devices, computer products/peripherals, industrial, gaming equipment, automation, home electronics, and appliances.
Features
XF3M
- Applicable FPC/FFC thickness of 0.3mm
- Halogen-free
- Models available with 0.5mm or 1.0mm pitch
- Models available with dual-sided contacts or upper-sided (models with upper-sided come only with a 0.5mm pitch)
- Models available with gold or tin-plated
- Models with 80 pins (multiple types) available with 0.5mm pitch
XF2M
- Applicable FPC/FFC thickness of 0.3mm (gold-plated type)
- Dual-sided contact reduces the number of parts
Applications
- Building automation:
- Thermostat control
- Computer products/peripherals:
- CD/DVD-ROM
- Laptop
- Mouse
- Printer
- Gaming equipment:
- Portable games
- TV games
- Home electronics and appliances:
- Coffee machine
- DVD player
- LCD TV
- Phone
- Industrial
- Mobile devices:
- Digital camera
- Fishfinder
- GPS
Technical Specifications
| Parameters | Values |
|---|---|
| Rated current | 0.5A AC/DC |
| Rated voltage | 50V AC/DC |
| Maximum contact resistance | 50mΩ |
| Minimum insulation resistance | 100MΩ |
| Dielectric strength | 250V AC |
| Operating temperature range | -30°C to +85°C |