Omron D2HW Sealed Ultra Subminiature Basic Switches
OMRON D2HW Series Sealed Ultra Subminiature Basic Switches are made of environmental-friendly materials, and all models are lead-free, including molded lead wire models. The D2HW sealed ultra subminiature basic switches feature case dimensions of 78% of conventional models, contributing to the downsizing of mechanical modules. D2HW sealed ultra subminiature basic switches can operate at a temperature ranging from -40°C to +85°C with a maximum rated voltage of 125V AC. Typical applications include consumer electronics, DC management, high-grade automotive, industrial, smart meters, and white goods.
Features
- All models are lead-free, including molded lead-wire models, and made of environmentally-friendly materials
- Extra-long stroke even without levers, (OT reference value: 1.4mm)
- Smallest sealed snap-action switch in the industry with a very long stroke for reliable ON/OFF action
- The case dimensions are 78% of conventional models, contributing to the down-sizing of mechanical modules
Applications
- Consumer electronics
- DC management
- High-grade automotive
- Industrial
- Smart meters
- White goods
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum rated voltage | 125V AC |
| Dielectric strength (between terminals of the same polarity) | 600V AC |
| Minimum insulation resistance | 100MΩ |
| Contact resistance (molded lead wire models) | 150mΩ |
| Minimum durability | 100000 operations |
| Operating temperature range | -40°C to +85°C |