Omron OMRON G9EJ-1-E DC Power Relay

The OMRON G9EJ-1-E is a compact DC power relay capable of switching 15A at 400VDC. It can actualize a high capacity interruption through the function of extinction of magnetic arc by adopting high-efficiency magnetic circuit. The G9EJ is also capable of actualizing improvement of inrush-withstand performance and durability by adopting OMRON’s own contact driving system. Characterized by low power consumption, it is lightweight and compact at a size of 31 x 27 x 44mm, while its operating temperature is between -40°C and 70°C. 
Applications include EV chargers, DC management, lighting systems, domotics, lifts and elevators.

Features

  • Switching capacity: 15A at 400VDC 
  • Improvement of inrush-withstand performance and durability 
  • Compact size: 31 x 27 x 44mm 
  • Low power consumption 
  • Operating temperature between -40°C and 70°C

Applications

  • EV chargers 
  • DC management 
  • Lighting systems 
  • Domotics 
  • Lifts and elevators