Omron B5W-LB Series Light Convergent Reflective Sensors
OMRON B5W-LB Series Light Convergent Reflective Sensors feature a robust design resistant to ambient lights and are available in 55mm and 10mm sensing distances. The B5W-LB series reflective sensors offer stable detection of shiny, black, transparent objects, and unaffected by backgrounds, only the intended object can sense accurately. B5W-LB series light convergent reflective sensors support a wide sensing range to allow object shifting. B5W-LB reflective sensors can operate at a temperature ranging from -10°C to +60°C with a power supply voltage of 24V DC. Typical applications include analysis equipment, coffee makers, delivery boxes, printing equipment, and tablet packagers.
Features
- 55mm and 10mm sensing distances are available
- Analog voltage output and digital output models are available
- Robust design resistant to ambient lights
- Robustness of color:
- Stable detection of shiny, black, or transparent objects
- Unaffected by backgrounds, meaning only the intended object is sensed accurately
- Robustness of the distance:
- A wide sensing range to allow object shifting
Applications
- Analysis equipment
- Coffee makers
- Delivery boxes
- Printing equipment
- Tablet packagers
- Sanitation equipment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Super miniature | Miniature | |
| Maximum current consumption | 15mA | 20mA |
| Minimum non-sensing distance | 20mm | 85mm |
| Operating temperature range | -10°C to +60°C | |
| Power supply voltage | 24V DC | |
| Vibration resistance range | 10Hz to 55Hz | |
| Operating voltage range | 4.5V to 5.5V | |
| Maximum output voltage | 3.3V | |