Omron EE-SX1330 Transmissive Photomicrosensors

Omron EE-SX1330 Transmissive Photomicrosensors are ultra compact surface mount type devices with an excellent choice for downsizing. These EE-SX1330 photomicrosensors come with a high-resolution output with a 0.3mm wide aperture and a 3mm sensing distance. The transmissive (photointerrupter) sensing method allows stable sensing of opaque objects and high accuracy in positioning. The phototransistor output configuration is ideal for flexible circuit design, that allows setting a proper threshold level for the application. Typical application includes cash dispensers, robotic vacuum cleaners, and commercial coffee machines.

Features

  • Flexible circuit design
  • High accuracy in positioning
  • High resolution with a 0.3mm wide aperture
  • Stable sensing of opaque objects 
  • Ultra-compact slot/SMD type

Applications

  • 3D printers
  • Amusement equipment
  • Cash dispensers
  • Commercial coffee machines
  • Medication-related equipment
  • Robotic vacuum cleaners

Technical Specifications

Parameters Values
Sensing distance (slot width) 3mm
Aperture size Emitter 1.4mm x 1.4mm
Detector 1mm x 0.3mm
Dimensions 6mm x 4mm x 5mm
Rising time 19μs
Falling time 26μs
Operating temperature range -30°C to +85°C
Reflow soldering temperature 255°C

EE-SX1330 Transmissive Photomicrosensors Dimensions Drawing

Omron EE-SX1330 Transmissive Photomicrosensors Dimensions Drawing Dimensions in mm