Omron G3VM-xxMT Series MOSFET Relay Modules
OMRON G3VM-xxMT Series MOSFET Relay Modules are equipped with a T-switch function to achieve fA-level minimal leakage current and contribute to measuring performance equivalent to conventional reed relays. The G3VM-xxMT series MOSFET relay modules assist in the reduction of the mounting space on the printed circuit board with a small package. G3VM-xxMT MOSFET relay modules can operate at a temperature ranging from -40°C to +110°C. Typical applications include automated test equipment, general tester, in-circuit tester, IC test system, semiconductor test equipment, and semiconductor wafer test system.
Features
- Contact form: 1A (SPST-NO) + T-switch function
- Assists in the reduction of the mounting space on the printed circuit board with a small package
- Equipped with a T-switch function to achieve fA-level minimal leakage current and contributes to measurement performance equivalent to conventional reed relays
- High device reliability
- Surface-mounting
Applications
- Automated test equipment
- General tester
- In-circuit tester
- IC test system
- Semiconductor test equipment
- Semiconductor wafer test system
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| G3VM-21MT | G3VM-61MT | G3VM-101MT | |
| Maximum load voltage | 16V | 48V | 80V |
| Output pulse ON current | 600mA | 2400mA | 1650mA |
| Operating temperature range | -40°C to +110°C | ||
| Input LED reverse voltage | 5V | ||
| Dielectric strength between I/O | 500Vrms | ||
| Input current | 30mA | ||
| Maximum leakage current | 1pA | ||