Aratas G9KA PCB Power Relays
OMRON G9KA Series PCB Power Relays utilize a unique double-break, twin-contact structure for ultra-low contact resistance of ≤0.2mΩ. These power relays feature high-conductivity material and an optimized terminal design to ensure superior heat dissipation, making them highly reliable under extreme current loads. The plunger-type mechanism provides high durability and low power consumption, perfect for next-generation energy systems. The G9KA series PCB power relays now offer an optional auxiliary contact for enhanced safety monitoring. Typical applications include power conditioner inverters, industrial inverters, and fast EV chargers.
Features
- Ambient temperature range
- Auxiliary contact option
- Bifurcated contacts (-1A1B N.C. contact)
- Compact size
- Contact gap design
- High contact reliability
- High impulse withstand voltage
- Low heat-generation structure
- Low initial contact resistance
Applications
- Energy storage systems
- Fast EV charger
- Industrial Inverter
- Power conditioner inverter
- Power supply/UPS systems
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| G9KA-1A | G9KA-1A-E | G9KA-1A1B-E | |
| Maximum Switching Voltage | 800Vac, 60Vdc | 1000Vac | Main: 1000Vac Aux: 30Vdc |
| Maximum Switching Current | 260A | 300A | Main: 300A Aux: 1A |
| Maximum Contact Resistance | 0.2mΩ | Main: 0.2mΩ Aux: 100mΩ |
|
| Coil Power Consumption | 5000mW (1012mW at 45% holding) |
6000mW (1012mW at 41% holding) |
|