Omron G9KC PCB Power Relays

OMRON G9KC Series PCB Power Relays are designed to occupy minimal space on Printed Circuit Boards (PCBs) and offer high switching capacities. These relays with low initial contact resistance effectively contribute to a lower load terminal temperature rise. The G9KC series is designed with confidence to achieve reduced energy consumption and lower heat dissipation for higher efficiency charging and enhanced endurance. These devices feature an operating temperature range from -40°C to +85°C and a maximum rated current of 40A. Typical applications include EV charging stations, HVAC systems, solar and hybrid inverters, energy storage systems, and UPS.

Features

  • Compact 4-pole 40A switching
  • High dielectric strength 
  • Meets IEC62955 standards for high short-circuit capacity
  • Minimal initial contact resistance
  • Reduced power consumption
  • Wide operating temperature range

Applications

  • EV charging station
  • HVAC (Heating, Ventilation, and Air Conditioning) systems
  • Inverter for solar and energy storage
  • Lighting control systems
  • Solar inverters
  • Wind power systems
  • Uninterruptible Power Supply (UPS)

Technical specifications

Parameters Values
Maximum Initial Contact Resistance 6mΩ
Minimum Contact Gap 4mm
Minimum Insulation Resistance 1000MΩ
Operating Temperature Range -40°C to +85°C
Minimum Voltage Rating 12V

Video

This OMRON G9KC Series PCB Power Relays video describes the technical specifications and the features of the product. These relays help limit heat buildup and reduce thermal stress, enhancing overall equipment reliability and extending operational lifespan.