Omron D2F Ultra Subminiature Basic Switches

OMRON D2F Series Ultra Subminiature Basic Switches use insertion molded terminals that prevent flux penetration. The D2F series ultra subminiature basic switches feature a snapping mechanism made with two highly-precise split springs that ensure long durability. D2F ultra subminiature basic switches can operate at a temperature ranging from -40°C to +85°C with a minimum insulation resistance of 100MΩ. These D2F ultra subminiature basic switches are also available in 2 types of soldering terminals in addition to self-clinching PCB, left-angled, and right-angled terminals. Typical applications include building automation, ventilation control, temperature control, safety, and security.

Features

  • Incorporating a snapping mechanism made with two highly precise split springs that ensure long durability
  • In addition to self-clinching PCB, left-angled, and right-angled terminals, 2 types of soldering terminals are available
  • Lineup of 5A type for high-load applications
  • RoHS compliant
  • Ultra subminiature basic switches with plenty of terminal variations
  • Using insertion molded terminals that prevent flux penetration

Applications

  • Building automation
  • Lifts and elevators
  • Safety and security
  • Smart meters
  • Temperature control
  • Ventilation control

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Minimum insulation resistance 100MΩ
Maximum contact resistance 100mΩ, 50mΩ, 30mΩ 
Dielectric strength Between terminals of the same polarity 600V AC
Between current-carrying metal parts and ground 1500V AC 
Maximum rated voltage 250V AC