Omron G8K PCB Automotive Relay

OMRON G8K is a highly compact PCB automotive relay offering 37A short-term and 5A continuous current carrying. Despite its compactness, high-wattage switching is possible due to the contacts and heat-release design. The G8K has a durability of 100.000 operations at rated load, while its pin layout enables high-density mounting and optimization of the PCB trace layout. This relay is also available as twin type (2 relays in 1 case) and it conforms to TS 16949 standard.

Applications include DC motor control for automobile parts (door lock motor, power window motor, wiper motor, seat controller, etc.).

Features

  • 37A short-term and 5A continuous current carrying
  • Compact size - 9.3x8.5x14mm (G8K-1); 9.3x16.8x14mm (G8K-2) 
  • High-wattage switching possible due to the contacts and heat-release design
  • Durability of 100.000 operations at 14VDC/25A
  • Pin layout enabling high-density mounting and optimization of the PCB trace layout
  • Twin type (2 relays in 1 case) available
  • Conforms to TS 16949 standard

Applications

  • Automobile comfort control electronics
  • Door lock motor
  • Power window motor 
  • Wiper motor
  • Seat controller
  • Sunroof motor