Omron A6S Standard Surface-mounting Slide DIP Switch

Part Number Information
Part #: Price/Availability:
A6S Browse Inventory

The A6S DIP switch comes in a wide range of models from 1 to 10 poles, with both flat and raised actuator. The flat actuator version enables reduced mounting space, and can also be ordered with seal tape which allows it to be washable! The standard pitch between adjacent terminal pins is 2.54 mm. DIP switches are not commonly used for frequent on-off switching, therefore it is designed to ensure high contact reliablity while the switch is left unused for an extended priod by utilizing a unique self-cleaning mechanism that scrapes off the contact surface during on-off switching as well as a structure with high contact pressure mechanism and contact pins plated with gold. Now also available with a small-reel embossed taping (100-500pcs). 

Features

  • Gold plated twin contacts ensure high reliability
  • Seal tape versions allow it to be washable
  • Embossed taping available in both large and small reels for automatic mounting

Applications

  • Factory automation equipment
  • Servo controllers
  • Temperature controllers
  • Industrial machines
  • Computer peripherals
  • Communication devices