The differential pressure sensor using thermal flow sensor technology delivers high sensitivity even at low flow rate and low differential pressure and continues to digital output with high accuracy and repeatability.
Omron D6F-PH Differential Pressure Sensor
Features
- A Compact, high-accuracy with superior resistance to environments
- Differential pressure by bypass configuration
- Linearized and temperature compensated
- Digital output (I2C communication)
- High flow impedance to reduce the influence of bypass configuration
- RoHS Compliant
Applications
- Projector, Computer server: Clogging detection
- Fuel cell, Water heater, Boiler: Combustion control
- Ducts, Air conditioner: Air volume measurement