Omron G6J-Y PCB Signal Relay

The OMRON G6J-Y is a surface-mounting, ultra compact and slim DPDT relay. Its double-pole, double-throw configuration enables multiple simultaneous switching. The relay has a dielectric strength of 1,500 VAC and an impulse withstand voltage of 2,500 V for 2 × 10 μs. With the size of 5.7 x 10.6 x 9mm it requires an exceptionally small mounting area, making it suitable for high-density mounting. Single-winding latching models which enable energy saving are also available. The G6J-Y conforms to UL/C-UL standards.

Applications include communication equipment, test and measurement equipment, building automation and factory automation.

Features

  • Suitable for high-density mounting
  • 1,500 VAC dielectric strength
  • 2,500 V impulse withstand voltage for 2 x 10 μs
  • Conforms to FCC Part 68
  • Conforms to UL/C-UL standards
  • Single-winding latching models available

Applications

  • Communication equipment
  • Test and measurement equipment
  • Building automation
  • Factory automation