Omron A6SN and A6S-H Slide DIP Switches

OMRON A6SN and A6S-H Series Slide DIP Switches feature washable tape available with or without a seal. The A6SN series Slide DIP switches come with a knife-edge structure with a high-contact pressure mechanism that assures high reliability. A6S-H series Slide DIP switches offer gold-plated twin contacts to ensure high reliability. The A6SN switches can operate at a temperature ranging from -30°C to +85°C while A6S-H can operate from -20°C to +70°C. A6SN and A6S-H Slide DIP switches offer minimum insulation resistance of 100MΩ. These Slide DIP switches are available in models with poles from 1 to 10, meeting wider needs. Typical applications include automation equipment, communication devices, computer peripherals, factory automation equipment, industrial machines, and temperature controllers.

Features

A6SN:

  • Embossed 100 pcs reel type is recommended for flexible demand
  • Knife-edge structure with high contact pressure mechanism assures high reliability
  • Models with from 1 to 10 poles meet wide needs
  • Washable, without seal tape available
  • With seal tape enables adsorption on auto mounting machine

A6S-H:

  • Embossed taping available for small-reel 100pcs / 500pcs
  • Gold-plated twin contacts ensure high reliability
  • Models with from 1 to 10 poles meet wide needs
  • Washable, with seal tape available

Applications

  • Automation equipment
  • Communication devices
  • Computer peripherals
  • Factory automation equipment
  • Industrial machines
  • Servo controllers
  • Temperature controllers

Technical Specifications

Parameters Values
A6SN A6S-H
Operating temperature range -30°C to +85°C -20°C to +70°C
Minimum insulation resistance 100MΩ
Maximum contact resistance 200mΩ
Dielectric strength 300V AC 500V AC 
Operating force 0.98N to 7.9N 0.29N to 9.8N
Vibration resistance 10Hz to 55Hz