Omron D2FP Ultra Subminiature Basic Switches

OMRON D2FP Ultra Subminiature Basic Switches are intended for operations with rapid response and high reliability. D2FP basic switches are simple to install since the sensors are integrated within the switch. The D2FP switches include a stable spring structure that contributes to their extended durability. These D2FP ultra subminiature basic switches feature an operating temperature range from +5°C to +40°C, an operating speed range from 1mm/s to 500mm/s, and a maximum operating frequency of 300 operations/min. Typical applications include building automation, smart meters, temperature control, and ventilation control.

Features

  • A stable spring structure ensures long-term durability
  • Clear click sensation
  • Excellent dependability is achieved through improved resistance to environmental change
  • Quick response and chatter-free due to the contactless operation of photosensors
  • The sensors are integrated within the switch for easy mounting

Applications

  • Building automation
  • Lifts and elevators
  • Safety and security
  • Smart meters
  • Temperature control
  • Ventilation control

Technical Specifications

Parameters Values
Maximum input forward voltage 1.4V
Maximum input reverse current 10μA
Maximum operating frequency 300 operations/min
Minimum Durability 70,000,000 operations (at 300 operations/min) 
Operating speed range 1mm/s to 500mm/s
Operating temperature range +5°C to +40°C