Omron E8Y-L Pressure Displays

OMRON E8Y-L Series Pressure Displays are compact micropressure sensors designed for precise pressure measurement in various applications. These pressure displays feature a compact design and an easy-to-read red LED indicator/display. The E8Y-L series pressure displays offer an ambient temperature range from -10°C to +55°C and a minimum insulation resistance of 100MΩ. Typical applications include semiconductor manufacturing equipment and factory automation.

Features

  • Analog current output models available
  • Compact size saves mounting space 
  • Pressure port Rc (PT) 1/8 models (-R) available
  • Set thresholds for upper and lower limits

Applications

  • Factory automation
  • Precision equipment pressure control
  • Semiconductor manufacturing equipment

Technical Specifications

Parameters Values
Ambient Temperature Range -10°C to +55°C
Minimum Insulation Resistance 100MΩ
Ambient Humidity Range 25%RH to 85%RH
Withstand Pressure 50kPa