Omron G3VH SiC MOSFET Relays
OMRON G3VH SiC MOSFET Relays enable high-load-voltage switching at 1800V and 3300V. These relays use SiC MOSFET technology and support continuous load currents of 30mA at 1800V and 300mA at 3300V, with DIP 6-pin PCB or surface-mount terminals. The 1800V models operate from -40°C to +105°C, while the 3300V models operate from -40°C to +85°C. The G3VH SiC MOSFET relays provide 5000Vrms dielectric strength between the input and output. Applications include Battery Management System (BMS) and semiconductor test equipment.
Features
- 1a SPST-NO contact form
- Available with DIP 6-pin PCB or surface-mounting terminals
- High-load-voltage capability
- Provides low on-resistance
- Uses SiC MOSFET technology for relay switching
Applications
- BMS
- Semiconductor test equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Load Voltage | 1800V / 3300V |
| Input Forward Current | 50mA |
| Dielectric Strength | 5000Vrms |
| Operating Temperature Range | -40°C to +85°C -40°C to +105°C |
| Typical Input Capacitance between Terminals | 30pF |