Omron G5NB Series PCB Power Relays

OMRON G5NB Series PCB Power Relays are miniature PCB power relays with a 1-pole 3A/5A switching capability and a 10kV impulse withstand voltage. The G5NB power relays conform to UL/CSA/VDE standards and satisfy EN61010 reinforced insulation requirements. These power relays have a maximum contact resistance of 100mΩ and a minimum insulation resistance of 1000MΩ. The G5NB PCB power relays operate at -40°C to +85°C temperature range and are ideal for various applications, including air conditioners, home appliances, refrigerators, and small electric appliances.

Features

  • HA model conforms to IEC/EN 60335-1 standards
  • Highly efficient magnetic circuit for high-sensitivity
  • PW model features pulse width modulation
  • Reduced power consumption with voltage holding
  • RoHS compliant
  • UL/CSA/VDE certified

Applications

  • Air conditioners
  • Home appliances
  • Refrigerators
  • Small electric appliances
  • Water heaters

Technical Specifications

Parameters Values
Rated voltage range 5VDC to 24VDC
Maximum contact resistance 100mΩ
Minimum insulation resistance 1000MΩ
Impulse withstand voltage 10kV
Operating temperature range -40°C to +85°C