Omron G5Q-HR PCB Power Relays
Omron G5Q-HR PCB Power Relays are single-pole relays designed for high inrush load switching with compact PCB mounting. These relays support high inrush current conditions and use a single-sided stable or latching mechanism for operation. The G5Q-HR PCB features a maximum contact resistance of 100mΩ and complies with TV-8, E-ballast, and IEC60669-1 high inrush standards. These relays come with a minimum insulation resistance of 1000MΩ and a maximum ambient operating temperature of 105°C. Typical applications include home appliances, lighting control, building automation, and industrial control systems.
Features
- Available in single and dual coil latching models
- Compact package
- Complies with TV-8, E-ballast, and IEC60669-2-1 high inrush standards
- Conforms to IEC/EN 60335-1
- High inrush current resistance with TV-8 (117A inrush current)
- Latching type available for reducing power consumption
Applications
- Building automation
- FA I/O module
- Home appliances
- Lighting control
- Output of control system
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Contact Resistance | 100mΩ |
| Minimum Insulation Resistance | 1000MΩ |
| Impulse Withstand Voltage | 8kV |
| Maximum Ambient Operating Temperature Range | +105°C |
| Failure Rate | 10mA at 5VDC |