Omron G6QG Series PCB Power Relays

Omron G6QG Series PCB Power Relays are compact electromechanical switches for direct PCB mounting. These relays employ an electromagnetic coil to actuate a single-pole, single-throw normally open contact configuration. The G6QG series features a 2 mm minimum contact gap and complies with IEC62109 requirements for solar power generation applications. These components have a contact rating of 55A at 480VAC, maximum contact resistance of 100mΩ, and an operating temperature range from -40°C to +85°C. The G6QG power relays are used in solar power systems, industrial inverters, EV charging stations, and other PCB-integrated power management circuits.

Features

  • Ag alloy contact material
  • Compact design
  • Flux protection enclosure rating
  • High-capacity switching
  • High durability
  • High withstand voltage capabilities
  • Low power consumption
  • Low profile
  • Meets IEC62109 requirements
  • RoHS compliant
  • SPST-NO (1a) contact type
  • UL/C-UL (CSA) recognized

Applications

  • Energy storage systems
  • EV charging stations
  • Home appliances
  • Industrial equipment
  • Industrial inverters
  • PCB-integrated power management circuits
  • Solar power systems

Technical Specifications

Parameters Values
Rated voltage 12VDC and 24VDC
Contact rating 55A at 480VAC
Size 30.5mm × 16mm × 20.5mm
Minimum contact gap 2mm
Maximum contact resistance 100mΩ
Minimum insulation resistance 1000MΩ
Operating temperature range -40°C to +85°C