Aratas G7EB PCB Power Relays
Omron G7EB PCB Power Relays deliver high current switching performance with rated carry currents of 100A (G7EB-1A), 120A (G7EB-1A-E), and 150A (G7EB-1A-E2). These relays offer an initial contact resistance of ≤5mΩ, the G7EB minimizes heat generation, reducing the need for complex thermal design. The G7EB PCB power relays have a wide contact gap of 3.6mm or more, compliant with VDE0126, which enhances safety and reliability. These components are compared to conventional contactors; a compact, space-saving design enables efficient PCB integration for next-generation power electronics. Typical applications include fast EV chargers, and power supply/UPS systems.
Features
- High rated carry current: 100A (G7EB-1A), 120A (G7EB-1A-E), 150A (G7EB-1A-E2)
- Low contact resistance: initial value ≤5mΩ, minimizing heat generation
- Space-saving design: compact size compared to conventional contactors
- Wide contact gap: 3.6mm or more applied to VDE0126
Applications
- Energy storage systems
- Fast EV charger
- Industrial Inverter
- Power conditioner inverter
- Power supply/UPS systems
Technical Specifications
| Parameter | Values | ||
|---|---|---|---|
| G7EB-1A | G7EB-1A-E | G7EB-1A-E2 | |
| Contact Form | SPST-NO(1a) | ||
| Maximum Switching Voltage | 800Vac, 60Vdc | ||
| Maximum Switching Current | 100A | 150A | |
| Rated Carry Current | 100A, 60A | 120A, 80A | 150A |
| Coil Power Consumption | 2800mW | 3500mW | |
| Outline Dimensions | 50.5mm x 37mm x 40.5mm | ||
| Maximum Contact Resistance | 5mΩ | ||