Omron G7L-X Series PCB Power Relays

OMRON G7L-X Series PCB Power Relays are 2 Form A compact devices capable of switching loads of 1000VDC. These relays are available in both normal and reverse polarity for DC high-capacity switching. The G7L-X series offers low power consumption of approximately 600mW at 50% reduced coil voltage. These power devices feature Ag alloy contact material and double break contact type. The G7L-X power relays come with a minimum mechanical durability of 1000000 operating cycles and operate from -40°C to +85°C temperature range. These PCB components find use in applications like energy storage systems, inverters, UPS, and photovoltaic power systems.

Features

  • 2 poles
  • 6mm contact gap
  • Ag alloy contact material
  • Available in standard, general-purpose, and low-contact resistance models
  • Compact size
  • DC high-capacity switching
  • DPST-NO (2A) contact form
  • Double break contact type
  • Flux protection
  • Low contact resistance
  • Low power consumption
  • PCB terminals

Applications

  • Energy storage systems
  • FA DC link
  • Inverters
  • Photovoltaic power systems
  • UPS

Technical Specifications

Parameters Values
Rated coil voltage 12VDC and 24VDC
Maximum switching voltage 1000VDC
Maximum contact resistance 100mΩ
Minimum insulation resistance  1000MΩ
Operating temperature range -40°C to +85°C
Minimum durability 1000000 cycles