Omron B5T HVC-P2 Biometric Sensors

OMRON B5T Human Vision Components (HVC-P2) Biometric Sensors come with a choice of wide-angle type and long-distance type depending on detection distance or range needs. The B5T HVC-P2 biometric sensors incorporate ten different image sensing functions like face recognition in an easy-to-mount and compact format to provide image sensing capability to various devices. B5T HVC-P2 biometric sensors can operate at a temperature ranging from 0°C to +50°C with a supply voltage of 5V DC. Typical applications include vending machines, elevators, medical equipment, industrial equipment, and digital signage.

Features

  • Choice of wide-angle type and long-distance type depending on detection distance or range needs
  • Face recognition in an easy-to-mount and compact format to provide image-sensing capabilities  to various devices
  • Hand detection comes with 6m long-distance type and a 3m wide-angle type
  • Incorporates ten different image-sensing functions used to recognize people's conditions

Applications

  • Digital signage
  • Elevators
  • Industrial equipment
  • Medical equipment
  • Vending machines

Technical Specifications

Parameters Values
Supply voltage 5V DC
Operating temperature 0°C to +50°C
Consumption current <0.25A
Operating humidity <90% RH
Detection resolution 1600x1200 pixels