Omron P6K Relay Sockets
OMRON P6K Relay Sockets are surface-mount sockets specifically designed for use with G6K series relays. These new sockets, paired with the G6K relay, provide reliable performance with no increase in contact resistance even after 50 insertions. The P6K relay sockets offer a rated carry current of 1A, a minimum insulation resistance of 1000MΩ, and a maximum contact resistance of 30mΩ. Typical applications include semiconductor inspection, semiconductor manufacturing equipment, and other industrial equipment that needs maintenance.
Features
- Easy replacement of relays on PCB
- Saves labor and total maintenance cost
- Surface mounting/corresponding automatic mounting
Applications
- Industrial equipment
- Semiconductor inspection
- Semiconductor manufacturers
- Semiconductor manufacturing equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Carry Current | 1A |
| Rated Insulation Voltage | 50Vdc |
| Minimum Insulation Resistance | 1000MΩ |
| Ambient Operating Temperature | -40°C to +85°C |
| Maximum Contact Resistance | 30mΩ |