Space and energy saving relays up to 50A - Broad line-up from low height to high inrush for all applications

Panasonic Industry provides a wide range of polarized power relays. Thanks to multiple contact ratings up to 50A, low profile or PCB space saving slim designs and nearly all possible contact configurations from 1pole to 4pole there is a suitable relay type for every use case.
In addition, the permanent magnet in all polarized relays offers unique advantages for all series: a very high shock & vibration resistance, constant Ton/Toff/bounce timing through the whole lifetime and latching types are available that consume energy only during a short switching time. That means less heating and improved energy efficency in all applications.

Smallest 16A relay DE series

DE relay is the smallest 16A relay in the market. Conformity to European safety standards VDE0700 and VDE0631 including a creepage and clearance of min. 8mm makes designs e.g. for building automation applications fast and easy. 

  • Small size 25 x 12.5 x 12.5 mm
  • Nominal operating power 200mW
  • Single side stable, Latching 1 and 2 coils
  • Coil voltage from 1.5V up to 48V
 

10mm flat 10A relay DK series

DK relay combines low height but high switching power. Whereever a low component hight is necessary, e.g. in relay cards or slim output modules, DK series with only 9.7mm height plus 0.3mm stand-offs is the perfect solution. Nevertheless the strong silver alloy contacts are able to switch 10A for 1NO and 8A for 1NO 1NC / 2NO versions.

  • Low profile, 9.7mm height plus 0.3mm stand-offs
  • Only 200mW nominal operating power
  • Ambient temperature: -40°C to +85°C
  • Print socket available
 

Reflow compatible 16A relay DW series

DW series is an up to 16A latching relay. One coil version switches by polarity change of the coil voltage, two coil version works by applying voltage without polarity change on the set or the reset coil. The low energy consumption makes DW ideal for energy efficient devices used in markets like building automation and IoT.

  • Small space consumption on PCB
  • Reflow compatible PiP
  • Low profile type height = 15.8mm
  • IEC 60335-1 compliant
 

50A relay DJ-H series with high inrush current

DJ-H series is a latching relay to meet the requirements of the IoT and Building Automation market for switching actuators like lighting and motor loads. To easily check circuits by electric installation service personnel, the relay is optionally equipped with a manual lever acting as a test button.

  • Contact rating 50A 277V AC
  • Manual switch type available
  • Sensitive coil: 1 coil latching 1W; 2 coil latching 2W
  • Ambient Temperature -40 to +85°C
 

Small 8A power relay DSP series

DSP series is an 8A power relay in nearly the size of a signal relay. The line-up consists of 54 types, including single side stable, 1 coil latching and 2 coil latching operating function for all contact arrangements (1NO, 1NO 1NC, 2NO).

  • Most small housing
  • High switching capability up to 2,000VA for 1NO type
  • Single side stable, 1 coil and 2 coil latching
  • Printsocket available