Panasonic DK Series 10mm Flat 10A Relay

Panasonic's DK Series relay combines low height with high switching power. Whereever a low component height is necessary, e.g. in relay cards or slim output modules, DK series with only 9.7mm height plus 0.3mm stand-offs is the perfect solution. Nevertheless the strong silver alloy contacts are able to switch 10A for 1NO and 8A for 1NO 1NC / 2NO versions. Even the sealed housing is small, DK relay offers 8mm creepage and clearance between contact and coil (6.8mm for 2 pole types with 2 coils) to meet various safety requirements. A coil power dissipation of only 200mW helps to save money by downgrading the applications power section. Sockets for a quick change of the relays are available for all types.

Features

  • Small Housing
  • High sensitivity: 200mW (single side stable or latching type available)
  • Sealed construction - RTIII
  • Low height - 10mm
  • Manual switch type available
  • UL/CSA, VDE approved
  • 8mm creepage and clearance between contact and coil (6.8mm for 2 pole types with 2 coils) 

Applications

  • Temperature Controllers
  • Various PLC
  • Timers
  • Smart home implementations.
  • DIN rail module