Panasonic Hybrid Polymer Capacitors

Panasonic Hybrid Polymer Aluminum Electrolytic Capacitors offer high endurance, low Equivalent Series Resistance (ESR), and exceptional ripple current tolerance. These capacitors maintain stable electrical characteristics at high frequencies, maximizing reliability. The hybrid polymer capacitors are ideal for demanding applications, including high-temperature environments, and feature AEC-Q200 compliance for quality and reliability. These components offer high temperature up to 180°C and a nominal capacitance range from -55°C to +150°C. Typical applications include commercial aircraft, radar, satellites, industrial equipment, and security/surveillance systems.

Features

  • Compact size saves significant board space
  • Features high endurance and low ESR
  • Maintains stable electric characteristics at high frequencies
  • Offers high tolerance for ripple and inrush currents
  • Vibration-proof parts are also available

Applications

  • Aircraft infotainment
  • Automotive:
    • Automotive On-Board Charger (OBS)
    • Battery Management System (BMS)
    • Electric Power Steering (EPS)
    • Engine Control Unit (ECU)
    • LED headlight
    • Oil pump
  • Commercial aircraft
  • Consumer equipment:
    • LCD projector
  • Cruise liners
  • Drones
  • Gateway
  • Industrial equipment:
    • AC/DC power supply for industrial use
    • Base station
    • Industrial equipment motor
  • Radar (for submarine)
  • Satellites
  • Security/surveillance systems
  • User antenna

Technical Specifications

Parameters Values
Endurance 1000h to 10000h
Nominal Capacitance Range 10µF to 1000µF
Operating Temperature Range -55°C to +150°C
High Voltage 1300V