Panasonic ZC Hybrid Capacitors

Panasonic ZC Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are surface-mount-type components with high-temperature lead-free reflow. These capacitors provide high endurance, low Equivalent Series Resistance (ESR), low inrush currents, and a strong tolerance for ripple currents. The ZC series capacitors offer an endurance of 4000hrs at 125°C and a high withstanding voltage of up to 80V. Typical applications include home appliances, commercial appliances, and office equipment.

Features

  • AEC-Q200 compliant
  • Compact design
  • High endurance and high-withstand voltage
  • High reliability and ripple current
  • High tolerance for ripple current
  • Lead-free reflow
  • Long life and low ESR
  • RoHS-compliant
  • Stable electric characteristics
  • Vibration-proof variant available

Applications

  • Aircraft infotainment
  • Audio and video equipment
  • Automotive electronics
  • Commercial aircraft
  • Communication systems
  • Computing systems
  • Cruise liners
  • Drones
  • Gateway
  • Industrial equipment
  • Motherboards and graphics cards
  • Power supply circuits
  • Radar (for submarines) 
  • Renewable energy systems
  • Satellites
  • Security/surveillance systems
  • Spacecraft systems
  • Telecommunication systems
  • User antenna

Technical Specifications

Parameters Values
Rated Voltage Range 25Vdc to 80Vdc
Capacitance Range 10μF to 330μF
Operating Temperature Range -55˚C to +125˚C
Endurance 4000hrs
Capacitance Tolerance ±20%